
CR0402-JW-561GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-561GLFTR-ND - Tape & Reel (TR) CR0402-JW-561GLFCT-ND - Cut Tape (CT) CR0402-JW-561GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-561GLF |
Description | RES SMD 560 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-561GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01280 | € 0,32 |
| 50 | € 0,01020 | € 0,51 |
| 100 | € 0,00820 | € 0,82 |
| 250 | € 0,00624 | € 1,56 |
| 500 | € 0,00516 | € 2,58 |
| 1 000 | € 0,00433 | € 4,33 |
| 5 000 | € 0,00300 | € 15,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00262 | € 26,20 |
| 20 000 | € 0,00232 | € 46,40 |
| 30 000 | € 0,00217 | € 65,10 |
| 50 000 | € 0,00201 | € 100,50 |
| 70 000 | € 0,00192 | € 134,40 |
| 100 000 | € 0,00184 | € 184,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |