Parametric Equivalent

PTN0603E1002BBT1 | |
|---|---|
DigiKey Part Number | 764-PTN0603E1002BBT1TR-ND - Tape & Reel (TR) 764-PTN0603E1002BBT1CT-ND - Cut Tape (CT) 764-PTN0603E1002BBT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E1002BBT1 |
Description | PTN0603 25PPM 10K 0.1% B T1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,47000 | € 4,70 |
| 25 | € 0,43480 | € 10,87 |
| 50 | € 0,41000 | € 20,50 |
| 100 | € 0,38660 | € 38,66 |
| 250 | € 0,35764 | € 89,41 |
| 500 | € 0,33720 | € 168,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31796 | € 317,96 |
| 2 000 | € 0,29982 | € 599,64 |
| 3 000 | € 0,28970 | € 869,10 |
| 5 000 | € 0,27746 | € 1 387,30 |
| 7 000 | € 0,26968 | € 1 887,76 |
| 10 000 | € 0,26168 | € 2 616,80 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |
