10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0603E1002BBTF

DigiKey Part Number
764-PTN0603E1002BBTFTR-ND - Tape & Reel (TR)
764-PTN0603E1002BBTFCT-ND - Cut Tape (CT)
764-PTN0603E1002BBTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0603E1002BBTF
Description
PTN0603 25PPM 10K 0.1% B TF
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,46400€ 4,64
25€ 0,42960€ 10,74
50€ 0,40620€ 20,31
100€ 0,38430€ 38,43
250€ 0,35820€ 89,55
500€ 0,34056€ 170,28
1 000€ 0,32472€ 324,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,29435€ 1 471,75
10 000€ 0,28375€ 2 837,50
15 000€ 0,27817€ 4 172,55
25 000€ 0,27173€ 6 793,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,67760