Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17725222002 | |
|---|---|
DigiKey Part Number | F17725222002-ND |
Manufacturer | |
Manufacturer Product Number | F17725222002 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.709" W (41.50mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
