
F17725222030 | |
|---|---|
DigiKey Part Number | F17725222030-ND |
Manufacturer | |
Manufacturer Product Number | F17725222030 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.709" W (41.50mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,21000 | € 9,21 |
| 10 | € 6,91700 | € 69,17 |
| 50 | € 5,85740 | € 292,87 |
| 125 | € 5,39160 | € 673,95 |
| 500 | € 4,82980 | € 2 414,90 |
| 1 000 | € 4,60113 | € 4 601,13 |
| Unit Price without VAT: | € 9,21000 |
|---|---|
| Unit Price with VAT: | € 11,14410 |