
MMBT2222A | |
|---|---|
DigiKey Part Number | 4518-MMBT2222ATR-ND - Tape & Reel (TR) 4518-MMBT2222ACT-ND - Cut Tape (CT) 4518-MMBT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMBT2222A-HF | Comchip Technology | 1 530 | 641-AMMBT2222A-HFCT-ND | € 0,23000 | Parametric Equivalent |
| MMBT2222A | Good-Ark Semiconductor | 15 477 | 4786-MMBT2222ACT-ND | € 0,11000 | Parametric Equivalent |
| MMBT2222AQ-7-F | Diodes Incorporated | 3 102 | 31-MMBT2222AQ-7-FCT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05200 | € 0,52 |
| 100 | € 0,03150 | € 3,15 |
| 500 | € 0,02262 | € 11,31 |
| 1 000 | € 0,01972 | € 19,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01599 | € 47,97 |
| 6 000 | € 0,01410 | € 84,60 |
| 9 000 | € 0,01314 | € 118,26 |
| 15 000 | € 0,01205 | € 180,75 |
| 21 000 | € 0,01140 | € 239,40 |
| 30 000 | € 0,01078 | € 323,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |









