New at DigiKey
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222A

DigiKey Part Number
6415-MMBT2222ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2222A
Description
TRANS NPN 40V 600MA SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Packaging
Tape & Reel (TR)
Power - Max
350 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
300mV @ 15mA, 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 985
MARKETPLACE PRODUCT
Will ship in approximately 17 days from MOT Semiconductor
A separate € 47,12 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,06000€ 0,06
10€ 0,03400€ 0,34
100€ 0,02040€ 2,04
500€ 0,01426€ 7,13
1 000€ 0,01211€ 12,11
3 000€ 0,01030€ 30,90
Unit Price without VAT:€ 0,06000
Unit Price with VAT:€ 0,07260