
7M-30.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1330-2-ND - Tape & Reel (TR) 887-1330-1-ND - Cut Tape (CT) 887-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-30.000MEEQ-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-30.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F30011CAR | CTS-Frequency Controls | 5 223 | 110-402F30011CARCT-ND | € 0,61000 | Similar |
| ABM11-30.000MHZ-B1U-T | Abracon LLC | 1 127 | 535-14960-1-ND | € 0,29000 | Similar |
| ABM11W-30.0000MHZ-7-B1U-T3 | Abracon LLC | 231 | 535-13889-1-ND | € 0,66000 | Similar |
| ABM8W-30.0000MHZ-7-B1U-T3 | Abracon LLC | 2 885 | 535-ABM8W-30.0000MHZ-7-B1U-T3CT-ND | € 0,54000 | Similar |
| ECS-300-10-33B-CKM-TR | ECS Inc. | 639 | XC2521CT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,82100 | € 8,21 |
| 25 | € 0,77640 | € 19,41 |
| 50 | € 0,74460 | € 37,23 |
| 100 | € 0,71370 | € 71,37 |
| 250 | € 0,67484 | € 168,71 |
| 500 | € 0,64694 | € 323,47 |
| 1 000 | € 0,62020 | € 620,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,58008 | € 1 740,24 |
| 6 000 | € 0,55614 | € 3 336,84 |
| 9 000 | € 0,54260 | € 4 883,40 |
| 15 000 | € 0,52603 | € 7 890,45 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,13740 |