
ECS-300-10-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2521TR-ND - Tape & Reel (TR) XC2521CT-ND - Cut Tape (CT) XC2521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-10-33B-CKM-TR |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-10-33B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-300-10-37-CKM-TR | ECS Inc. | 892 | XC2522CT-ND | € 0,44000 | Similar |
| ECS-300-8-36CKM-TR | ECS Inc. | 2 424 | XC1562CT-ND | € 0,83000 | Similar |
| ECS-300-8-37-CKM-TR | ECS Inc. | 766 | 50-ECS-300-8-37-CKM-CT-ND | € 0,85000 | Similar |
| 402F30011CAR | CTS-Frequency Controls | 5 223 | 110-402F30011CARCT-ND | € 0,61000 | Similar |
| 7M-30.000MEEQ-T | TXC CORPORATION | 5 912 | 887-1330-1-ND | € 0,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,39900 | € 3,99 |
| 25 | € 0,37720 | € 9,43 |
| 50 | € 0,36180 | € 18,09 |
| 100 | € 0,34690 | € 34,69 |
| 250 | € 0,32808 | € 82,02 |
| 500 | € 0,31450 | € 157,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30171 | € 301,71 |
| 2 000 | € 0,28924 | € 578,48 |
| 3 000 | € 0,28218 | € 846,54 |
| 5 000 | € 0,27354 | € 1 367,70 |
| 7 000 | € 0,26799 | € 1 875,93 |
| 10 000 | € 0,26223 | € 2 622,30 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |

