
ECS-300-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1562TR-ND - Tape & Reel (TR) XC1562CT-ND - Cut Tape (CT) XC1562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-8-36CKM-TR |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-8-36CKM-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,72300 | € 7,23 |
| 25 | € 0,68360 | € 17,09 |
| 50 | € 0,65540 | € 32,77 |
| 100 | € 0,62830 | € 62,83 |
| 250 | € 0,59420 | € 148,55 |
| 500 | € 0,56966 | € 284,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54609 | € 546,09 |
| 2 000 | € 0,52352 | € 1 047,04 |
| 3 000 | € 0,51076 | € 1 532,28 |
| 5 000 | € 0,49513 | € 2 475,65 |
| 7 000 | € 0,48510 | € 3 395,70 |
| 10 000 | € 0,47470 | € 4 747,00 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |