Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R90DM-240-C14 | |
|---|---|
DigiKey Part Number | 364-1600-ND |
Manufacturer | |
Manufacturer Product Number | L6R90DM-240-C14 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm) |
Voltage - Output 24V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 3.75A | Standard Number 60601-1 |
Power (Watts) 90 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R120D-240 | Tri-Mag, LLC | 22 | 2103-L6R120D-240-ND | € 73,79000 | Parametric Equivalent |
| L6R120D-240-C6 | Tri-Mag, LLC | 0 | L6R120D-240-C6-ND | € 68,68825 | Parametric Equivalent |
| L6R120DM-240 | Tri-Mag, LLC | 0 | 2103-L6R120DM-240-ND | € 88,72665 | Parametric Equivalent |
| L6R120DM-240-C14 | Tri-Mag, LLC | 0 | 364-1607-ND | € 88,72667 | Parametric Equivalent |
| L6R90D-240-C14 | Tri-Mag, LLC | 160 | 364-1304-ND | € 51,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | € 60,02368 | € 16 806,63 |
| Unit Price without VAT: | € 60,02368 |
|---|---|
| Unit Price with VAT: | € 72,62865 |




