Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R120D-240-C6 | |
|---|---|
DigiKey Part Number | L6R120D-240-C6-ND |
Manufacturer | |
Manufacturer Product Number | L6R120D-240-C6 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 5A | Weight 1.301 lb (590.0 g) |
Power (Watts) 120 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R120D-240 | Tri-Mag, LLC | 22 | 2103-L6R120D-240-ND | € 73,79000 | Parametric Equivalent |
| L6R120DM-240 | Tri-Mag, LLC | 0 | 2103-L6R120DM-240-ND | € 88,72665 | Parametric Equivalent |
| L6R120DM-240-C14 | Tri-Mag, LLC | 0 | 364-1607-ND | € 88,72667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 68,68825 | € 13 737,65 |
| Unit Price without VAT: | € 68,68825 |
|---|---|
| Unit Price with VAT: | € 83,11278 |

