


TSRN 1-24120 | |
|---|---|
DigiKey Part Number | 1951-2613-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-24120 |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 13.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-24120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,31000 | € 11,31 |
| 5 | € 10,89000 | € 54,45 |
| 10 | € 10,72300 | € 107,23 |
| 30 | € 10,40900 | € 312,27 |
| 50 | € 10,32720 | € 516,36 |
| 100 | € 10,15510 | € 1 015,51 |
| 250 | € 9,85816 | € 2 464,54 |
| 500 | € 9,77646 | € 4 888,23 |
| Unit Price without VAT: | € 11,31000 |
|---|---|
| Unit Price with VAT: | € 13,68510 |



