MFR Recommended
Similar



TSN 1-24120 | |
|---|---|
DigiKey Part Number | 1951-3237-ND |
Manufacturer | |
Manufacturer Product Number | TSN 1-24120 |
Description | DC DC CONVERTER -12V 12W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output -12V 1A -15V - -32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSN 1-24120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | -15V | |
Voltage - Input (Max) | -32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,86000 | € 12,86 |
| 5 | € 12,38200 | € 61,91 |
| 10 | € 12,18300 | € 121,83 |
| 30 | € 11,87067 | € 356,12 |
| 50 | € 11,72800 | € 586,40 |
| 100 | € 11,53710 | € 1 153,71 |
| 250 | € 11,28940 | € 2 822,35 |
| 500 | € 11,10524 | € 5 552,62 |
| Unit Price without VAT: | € 12,86000 |
|---|---|
| Unit Price with VAT: | € 15,56060 |

