
TLP4590AF(TP4,F | |
|---|---|
DigiKey Part Number | 264-TLP4590AF(TP4,FTR-ND - Tape & Reel (TR) 264-TLP4590AF(TP4,FCT-ND - Cut Tape (CT) 264-TLP4590AF(TP4,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4590AF(TP4,F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 600 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.27VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP4590A(F | Toshiba Semiconductor and Storage | 97 | 264-TLP4590A(F-ND | € 2,93000 | Parametric Equivalent |
| TLP4590A(TP1,F | Toshiba Semiconductor and Storage | 1 450 | 264-TLP4590A(TP1FCT-ND | € 2,93000 | Parametric Equivalent |
| TLP4590AF(D4LF4F | Toshiba Semiconductor and Storage | 50 | 264-TLP4590AF(D4LF4F-ND | € 3,84000 | Parametric Equivalent |
| TLP4590AF(D4TP4F | Toshiba Semiconductor and Storage | 995 | 264-TLP4590AF(D4TP4FCT-ND | € 3,84000 | Parametric Equivalent |
| TLP4590AF(LF4,F | Toshiba Semiconductor and Storage | 18 | 264-TLP4590AF(LF4F-ND | € 2,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,84000 | € 3,84 |
| 10 | € 2,84000 | € 28,40 |
| 100 | € 2,24840 | € 224,84 |
| 500 | € 1,98962 | € 994,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,90543 | € 1 905,43 |
| 2 000 | € 1,83420 | € 3 668,40 |
| 3 000 | € 1,79775 | € 5 393,25 |
| Unit Price without VAT: | € 3,84000 |
|---|---|
| Unit Price with VAT: | € 4,64640 |