
TLP4590A(TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP4590A(TP1FTR-ND - Tape & Reel (TR) 264-TLP4590A(TP1FCT-ND - Cut Tape (CT) 264-TLP4590A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4590A(TP1,F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP4590A(TP1,F Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 1.2 A |
Part Status Active | On-State Resistance (Max) 600 mOhms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 110°C |
Circuit | Package / Case |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP4590A(F | Toshiba Semiconductor and Storage | 97 | 264-TLP4590A(F-ND | € 2,93000 | Parametric Equivalent |
| TLP4590AF(D4LF4F | Toshiba Semiconductor and Storage | 50 | 264-TLP4590AF(D4LF4F-ND | € 3,84000 | Parametric Equivalent |
| TLP4590AF(D4TP4F | Toshiba Semiconductor and Storage | 995 | 264-TLP4590AF(D4TP4FCT-ND | € 3,84000 | Parametric Equivalent |
| TLP4590AF(LF4,F | Toshiba Semiconductor and Storage | 18 | 264-TLP4590AF(LF4F-ND | € 2,93000 | Parametric Equivalent |
| TLP4590AF(TP4,F | Toshiba Semiconductor and Storage | 998 | 264-TLP4590AF(TP4,FCT-ND | € 3,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,93000 | € 2,93 |
| 10 | € 2,61100 | € 26,11 |
| 25 | € 2,49360 | € 62,34 |
| 50 | € 2,40820 | € 120,41 |
| 100 | € 2,32560 | € 232,56 |
| 250 | € 2,22068 | € 555,17 |
| 500 | € 2,14446 | € 1 072,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,02887 | € 3 043,30 |
| 3 000 | € 1,95910 | € 5 877,30 |
| Unit Price without VAT: | € 2,93000 |
|---|---|
| Unit Price with VAT: | € 3,54530 |






