
TPS3703A4120DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A4120DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A4120DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A4120DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A4120DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 6-WFDFN |
Voltage - Threshold 1.2V | Supplier Device Package 6-WSON (1.5x1.5) |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3703A5120DSER | Texas Instruments | 1 260 | 296-TPS3703A5120DSERCT-ND | € 1,84000 | Parametric Equivalent |
| TPS3703A7120DSERQ1 | Texas Instruments | 317 | 296-TPS3703A7120DSERQ1CT-ND | € 2,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,73000 | € 17,30 |
| 25 | € 1,58200 | € 39,55 |
| 100 | € 1,41950 | € 141,95 |
| 250 | € 1,34188 | € 335,47 |
| 500 | € 1,31204 | € 656,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,15039 | € 3 451,17 |
| 6 000 | € 1,12804 | € 6 768,24 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,80720 |









