
TPS3421EGDRYT | |
|---|---|
DigiKey Part Number | 296-44395-2-ND - Tape & Reel (TR) 296-44395-1-ND - Cut Tape (CT) 296-44395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3421EGDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3421EGDRYT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 320ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Reset Timer | Package / Case 6-UFDFN |
Number of Voltages Monitored 2 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3421EGDRYR | Texas Instruments | 7 | 296-40739-1-ND | € 1,20000 | Parametric Equivalent |
| TPS3422EGDRYR | Texas Instruments | 12 847 | 296-40740-1-ND | € 0,74000 | Parametric Equivalent |
| TPS3422EGDRYT | Texas Instruments | 4 893 | 296-39388-1-ND | € 1,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 1,03100 | € 10,31 |
| 25 | € 0,93640 | € 23,41 |
| 100 | € 0,83230 | € 83,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,78280 | € 195,70 |
| 500 | € 0,75294 | € 376,47 |
| 750 | € 0,73797 | € 553,48 |
| 1 250 | € 0,72140 | € 901,75 |
| 1 750 | € 0,71171 | € 1 245,49 |
| 2 500 | € 0,70240 | € 1 756,00 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,70610 |
