Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3421EGDRYR

DigiKey Part Number
296-40739-2-ND - Tape & Reel (TR)
296-40739-1-ND - Cut Tape (CT)
296-40739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3421EGDRYR
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3421EGDRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
320ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Reset Timer
Package / Case
6-UFDFN
Number of Voltages Monitored
2
Supplier Device Package
6-SON (1.45x1)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3421EGDRYTTexas Instruments97296-44395-1-ND€ 1,41000Parametric Equivalent
TPS3422EGDRYRTexas Instruments12 847296-40740-1-ND€ 0,74000Parametric Equivalent
TPS3422EGDRYTTexas Instruments4 893296-39388-1-ND€ 1,22000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,20000€ 1,20
10€ 0,87200€ 8,72
25€ 0,79000€ 19,75
100€ 0,70020€ 70,02
250€ 0,65740€ 164,35
500€ 0,63158€ 315,79
1 000€ 0,62287€ 622,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,57438€ 2 871,90
10 000€ 0,56325€ 5 632,50
15 000€ 0,55768€ 8 365,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,20000
Unit Price with VAT:€ 1,45200