
TLV9021QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9021QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9021QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9021QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9021QDBVRQ1 |
Description | AUTOMOTIVE SINGLE LOW-VOLTAGE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Part Status Active | Propagation Delay (Max) 100ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 1.5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA (Typ) | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,88500 | € 8,85 |
| 25 | € 0,80240 | € 20,06 |
| 100 | € 0,71130 | € 71,13 |
| 250 | € 0,66788 | € 166,97 |
| 500 | € 0,64170 | € 320,85 |
| 1 000 | € 0,63327 | € 633,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59359 | € 1 780,77 |
| 6 000 | € 0,58058 | € 3 483,48 |
| 9 000 | € 0,57406 | € 5 166,54 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |