
TLV9020QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9020QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9020QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9020QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9020QDBVRQ1 |
Description | AUTOMOTIVE SINGLE LOW-VOLTAGE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA (Typ) |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 1,43000 | $ 1,43 |
| 10 | $ 1,04100 | $ 10,41 |
| 25 | $ 0,94400 | $ 23,60 |
| 100 | $ 0,83690 | $ 83,69 |
| 250 | $ 0,78584 | $ 196,46 |
| 500 | $ 0,75504 | $ 377,52 |
| 1 000 | $ 0,74511 | $ 745,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | $ 0,69842 | $ 2 095,26 |
| 6 000 | $ 0,68311 | $ 4 098,66 |
| 9 000 | $ 0,67544 | $ 6 078,96 |
| Unit Price without VAT: | $ 1,43000 |
|---|---|
| Unit Price with VAT: | $ 1,73030 |

