
TLV3701QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-32395-2-ND - Tape & Reel (TR) 296-32395-1-ND - Cut Tape (CT) 296-32395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701QDBVRG4Q1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701QDBVRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 250pA @ 5V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 240µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 1,12500 | € 11,25 |
| 25 | € 1,02360 | € 25,59 |
| 100 | € 0,91160 | € 91,16 |
| 250 | € 0,85824 | € 214,56 |
| 500 | € 0,82608 | € 413,04 |
| 1 000 | € 0,79959 | € 799,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,76687 | € 2 300,61 |
| 6 000 | € 0,75087 | € 4 505,22 |
| 9 000 | € 0,74285 | € 6 685,65 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,85130 |
