
TLV1841DCKR | |
|---|---|
DigiKey Part Number | 296-TLV1841DCKRTR-ND - Tape & Reel (TR) 296-TLV1841DCKRCT-ND - Cut Tape (CT) 296-TLV1841DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1841DCKR |
Description | SINGLE, HIGH-SPEED, HIGH-VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1841DCKR Models |
Category | Voltage - Input Offset (Max) 2.5mV @ 12V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.005µA @ 12V |
Series | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 100µA, 135µA |
Part Status Active | Propagation Delay (Max) 110ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Supplier Device Package SC-70-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1841QDCKRQ1 | Texas Instruments | 2 395 | 296-TLV1841QDCKRQ1CT-ND | € 1,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,86700 | € 8,67 |
| 25 | € 0,78560 | € 19,64 |
| 100 | € 0,69610 | € 69,61 |
| 250 | € 0,65340 | € 163,35 |
| 500 | € 0,62768 | € 313,84 |
| 1 000 | € 0,61867 | € 618,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,58037 | € 1 741,11 |
| 6 000 | € 0,56757 | € 3 405,42 |
| 9 000 | € 0,56116 | € 5 050,44 |
| 15 000 | € 0,55407 | € 8 311,05 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,43990 |


