
TLV1831DCKR | |
|---|---|
DigiKey Part Number | 296-TLV1831DCKRTR-ND - Tape & Reel (TR) 296-TLV1831DCKRCT-ND - Cut Tape (CT) 296-TLV1831DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1831DCKR |
Description | SINGLE, HIGH-SPEED, HIGH-VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 2.5mV @ 12V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.005µA @ 12V |
Series | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 100µA, 135µA |
Part Status Active | Propagation Delay (Max) 110ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,86000 | € 8,60 |
| 25 | € 0,77920 | € 19,48 |
| 100 | € 0,69050 | € 69,05 |
| 250 | € 0,64820 | € 162,05 |
| 500 | € 0,62270 | € 311,35 |
| 1 000 | € 0,61376 | € 613,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,57576 | € 1 727,28 |
| 6 000 | € 0,56306 | € 3 378,36 |
| 9 000 | € 0,55671 | € 5 010,39 |
| 15 000 | € 0,54967 | € 8 245,05 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,42780 |








