
TLV1821QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1821QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV1821QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV1821QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1821QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 12V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB PSRR |
Part Status Active | Propagation Delay (Max) 900ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input Offset (Max) 3mV @ 12V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1.2nA @ 12V | Supplier Device Package SC-70-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1821DCKR | Texas Instruments | 689 | 296-TLV1821DCKRCT-ND | € 1,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,84100 | € 8,41 |
| 25 | € 0,76240 | € 19,06 |
| 100 | € 0,67530 | € 67,53 |
| 250 | € 0,63376 | € 158,44 |
| 500 | € 0,60874 | € 304,37 |
| 1 000 | € 0,59946 | € 599,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,56267 | € 1 688,01 |
| 6 000 | € 0,55022 | € 3 301,32 |
| 9 000 | € 0,54398 | € 4 895,82 |
| 15 000 | € 0,53707 | € 8 056,05 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |