
SN74HCT125DT | |
|---|---|
DigiKey Part Number | 296-SN74HCT125DTTR-ND - Tape & Reel (TR) 296-SN74HCT125DTCT-ND - Cut Tape (CT) 296-SN74HCT125DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT125DT |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT125DT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT125DR | Texas Instruments | 1 566 744 | 296-1206-1-ND | € 0,45000 | Parametric Equivalent |
| SN74HCT125DT | Texas Instruments | 15 071 | 296-SN74HCT125DTCT-ND | € 0,84000 | Parametric Equivalent |
| 74HCT125D,653 | Nexperia USA Inc. | 929 | 1727-2834-1-ND | € 0,23000 | Similar |
| 74HCT125S14-13 | Diodes Incorporated | 3 256 | 74HCT125S14-13DICT-ND | € 0,23000 | Similar |
| MC74HCT125ADR2G | onsemi | 5 910 | MC74HCT125ADR2GOSCT-ND | € 0,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,60300 | € 6,03 |
| 25 | € 0,54440 | € 13,61 |
| 100 | € 0,47960 | € 47,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,44860 | € 112,15 |
| 500 | € 0,42996 | € 214,98 |
| 750 | € 0,42061 | € 315,46 |
| 1 250 | € 0,41026 | € 512,83 |
| 1 750 | € 0,40420 | € 707,35 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |