


SN74AUP1G07DPWR | |
|---|---|
DigiKey Part Number | 296-38020-2-ND - Tape & Reel (TR) 296-38020-1-ND - Cut Tape (CT) 296-38020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DPWR |
Description | IC BUFF 0.8V/3.6V 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DPWR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 4-X2SON (0.8x0.8) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G07FS3-7 | Diodes Incorporated | 26 | 31-74AUP1G07FS3-7CT-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,21240 | € 5,31 |
| 100 | € 0,18370 | € 18,37 |
| 250 | € 0,16996 | € 42,49 |
| 500 | € 0,16172 | € 80,86 |
| 1 000 | € 0,15493 | € 154,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14653 | € 439,59 |
| 6 000 | € 0,14242 | € 854,52 |
| 9 000 | € 0,14036 | € 1 263,24 |
| 15 000 | € 0,13808 | € 2 071,20 |
| 21 000 | € 0,13675 | € 2 871,75 |
| 30 000 | € 0,13547 | € 4 064,10 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |









