
74AUP1G07FS3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G07FS3-7TR-ND - Tape & Reel (TR) 31-74AUP1G07FS3-7CT-ND - Cut Tape (CT) 31-74AUP1G07FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07FS3-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN0808-4 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package X2-DFN0808-4 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G07DPWR | Texas Instruments | 492 | 296-38020-1-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10800 | € 1,08 |
| 25 | € 0,09480 | € 2,37 |
| 100 | € 0,08080 | € 8,08 |
| 250 | € 0,07404 | € 18,51 |
| 500 | € 0,06998 | € 34,99 |
| 1 000 | € 0,06662 | € 66,62 |
| 2 500 | € 0,06396 | € 159,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06094 | € 304,70 |
| 10 000 | € 0,05918 | € 591,80 |
| 15 000 | € 0,05830 | € 874,50 |
| 25 000 | € 0,05732 | € 1 433,00 |
| 35 000 | € 0,05675 | € 1 986,25 |
| 50 000 | € 0,05620 | € 2 810,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |