
OPA2237EA/2K5 | |
|---|---|
DigiKey Part Number | 296-26246-2-ND - Tape & Reel (TR) 296-26246-1-ND - Cut Tape (CT) 296-26246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2237EA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2237EA/2K5 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 170µA (x2 Channels) |
Series | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472RFVM-TR | Rohm Semiconductor | 3 000 | BA3472RFVM-TRCT-ND | € 1,23000 | Similar |
| NCS20072DTBR2G | onsemi | 1 692 | NCS20072DTBR2GOSCT-ND | € 0,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,73700 | € 17,37 |
| 25 | € 1,58760 | € 39,69 |
| 100 | € 1,42410 | € 142,41 |
| 250 | € 1,34620 | € 336,55 |
| 500 | € 1,31600 | € 658,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,21972 | € 3 049,30 |
| 5 000 | € 1,19512 | € 5 975,60 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,81930 |


