
NCS20072DTBR2G | |
|---|---|
DigiKey Part Number | NCS20072DTBR2GOSTR-ND - Tape & Reel (TR) NCS20072DTBR2GOSCT-ND - Cut Tape (CT) NCS20072DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20072DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20072DTBR2G Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 420µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.4V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.2 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,44000 | € 4,40 |
| 25 | € 0,39560 | € 9,89 |
| 100 | € 0,34630 | € 34,63 |
| 250 | € 0,32264 | € 80,66 |
| 500 | € 0,30840 | € 154,20 |
| 1 000 | € 0,29668 | € 296,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,27604 | € 690,10 |
| 5 000 | € 0,26880 | € 1 344,00 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |