Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM3509SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-45399-2-ND - Tape & Reel (TR) 296-45399-1-ND - Cut Tape (CT) 296-45399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3509SDX/NOPB |
Description | IC LED DRVR RGLTR I2C 30MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 30mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3509SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 21V | |
Current - Output / Channel | 30mA | |
Frequency | 1.27MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,11986 | € 5 039,37 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,33530 |

