
LM3488MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35417-2-ND - Tape & Reel (TR) 296-35417-1-ND - Cut Tape (CT) 296-35417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3488MMX/NOPB |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3488MMX/NOPB Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV898031D1R2G | onsemi | 4 975 | 488-NCV898031D1R2GCT-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| 10 | € 1,69400 | € 16,94 |
| 25 | € 1,54840 | € 38,71 |
| 100 | € 1,38870 | € 138,87 |
| 250 | € 1,31252 | € 328,13 |
| 500 | € 1,28214 | € 641,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 1,17658 | € 4 118,03 |
| 7 000 | € 1,15470 | € 8 082,90 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,75880 |




