Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BHQDGKRQ1

DigiKey Part Number
296-LM2903BHQDGKRQ1TR-ND - Tape & Reel (TR)
296-LM2903BHQDGKRQ1CT-ND - Cut Tape (CT)
296-LM2903BHQDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BHQDGKRQ1
Description
IC COMPARATOR 2 DIFF 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
21mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
300ns (Typ)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
2
Qualification
AEC-Q100
Output Type
Open-Collector, Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single/Dual (±)
2V ~ 36V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2.5mV @ 5V
Supplier Device Package
8-VSSOP
Current - Input Bias (Max)
0.025µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903BRQDGKRQ1Texas Instruments2 119296-LM2903BRQDGKRQ1CT-ND€ 0,61000Parametric Equivalent
LM2903BTQDGKRQ1Texas Instruments837296-LM2903BTQDGKRQ1CT-ND€ 0,65000Parametric Equivalent
In-Stock: 2 044
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,44400€ 4,44
25€ 0,39920€ 9,98
100€ 0,34920€ 34,92
250€ 0,32548€ 81,37
500€ 0,31114€ 155,57
1 000€ 0,29937€ 299,37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,29972€ 749,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76230