
LM20143QMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20143QMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM20143QMHE/NOPBCT-ND - Cut Tape (CT) 296-LM20143QMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20143QMHE/NOPB |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20143QMHE/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.68V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz ~ 1.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.95V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20143MHE/NOPB | Texas Instruments | 245 | LM20143MHE/NOPBCT-ND | € 4,00000 | Parametric Equivalent |
| LM20143MHX/NOPB | Texas Instruments | 3 292 | 296-41283-1-ND | € 3,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,54000 | € 4,54 |
| 10 | € 3,46200 | € 34,62 |
| 25 | € 3,19240 | € 79,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,67504 | € 668,76 |
| 500 | € 2,59240 | € 1 296,20 |
| 750 | € 2,55104 | € 1 913,28 |
| 1 250 | € 2,50520 | € 3 131,50 |
| 1 750 | € 2,47841 | € 4 337,22 |
| 2 500 | € 2,45265 | € 6 131,63 |
| Unit Price without VAT: | € 4,54000 |
|---|---|
| Unit Price with VAT: | € 5,49340 |