
LM20143MHE/NOPB | |
|---|---|
DigiKey Part Number | LM20143MHE/NOPBTR-ND - Tape & Reel (TR) LM20143MHE/NOPBCT-ND - Cut Tape (CT) LM20143MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20143MHE/NOPB |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20143MHE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20143MHX/NOPB | Texas Instruments | 3 292 | 296-41283-1-ND | € 3,40000 | Parametric Equivalent |
| LM20143QMHE/NOPB | Texas Instruments | 64 | 296-LM20143QMHE/NOPBCT-ND | € 4,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,00000 | € 4,00 |
| 10 | € 3,04000 | € 30,40 |
| 25 | € 2,79840 | € 69,96 |
| 100 | € 2,53360 | € 253,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,40736 | € 601,84 |
| 500 | € 2,33126 | € 1 165,63 |
| 750 | € 2,29316 | € 1 719,87 |
| 1 250 | € 2,25093 | € 2 813,66 |
| 1 750 | € 2,22626 | € 3 895,95 |
| 2 500 | € 2,20252 | € 5 506,30 |
| Unit Price without VAT: | € 4,00000 |
|---|---|
| Unit Price with VAT: | € 4,84000 |