
DAC8311IDCKR | |
|---|---|
DigiKey Part Number | 296-49163-2-ND - Tape & Reel (TR) 296-49163-1-ND - Cut Tape (CT) 296-49163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8311IDCKR |
Description | IC DAC 14BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC8311IDCKR Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.125 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8311IDCKR | Texas Instruments | 2 042 | 296-49163-1-ND | € 4,90000 | Parametric Equivalent |
| DAC8311IDCKT | Texas Instruments | 781 | 296-23760-1-ND | € 5,78000 | Parametric Equivalent |
| AD5641AKSZ-500RL7 | Analog Devices Inc. | 2 190 | 505-AD5641AKSZ-500RL7CT-ND | € 5,09000 | Similar |
| AD5641AKSZ-REEL7 | Analog Devices Inc. | 3 656 | AD5641AKSZ-REEL7CT-ND | € 5,09000 | Similar |
| AD5641BKSZ-500RL7 | Analog Devices Inc. | 2 177 | 505-AD5641BKSZ-500RL7CT-ND | € 5,76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,90000 | € 4,90 |
| 10 | € 3,75100 | € 37,51 |
| 25 | € 3,46320 | € 86,58 |
| 100 | € 3,14620 | € 314,62 |
| 250 | € 3,02072 | € 755,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,73660 | € 8 209,80 |
| Unit Price without VAT: | € 4,90000 |
|---|---|
| Unit Price with VAT: | € 5,92900 |
