
CDCLVP1208RHDR | |
|---|---|
DigiKey Part Number | 296-48509-2-ND - Tape & Reel (TR) 296-48509-1-ND - Cut Tape (CT) 296-48509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1208RHDR |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1208RHDR Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 28-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVP1208RHDT | Texas Instruments | 231 | 296-25302-1-ND | € 11,88000 | Parametric Equivalent |
| 8SLVP1208ANBGI8 | Renesas Electronics Corporation | 190 | 800-8SLVP1208ANBGI8CT-ND | € 8,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,23000 | € 9,23 |
| 10 | € 7,21100 | € 72,11 |
| 25 | € 6,70720 | € 167,68 |
| 100 | € 6,15250 | € 615,25 |
| 250 | € 5,88816 | € 1 472,04 |
| 500 | € 5,72884 | € 2 864,42 |
| 1 000 | € 5,59770 | € 5 597,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 6,05472 | € 18 164,16 |
| Unit Price without VAT: | € 9,23000 |
|---|---|
| Unit Price with VAT: | € 11,16830 |

