


8SLVP1208ANBGI8 | |
|---|---|
DigiKey Part Number | 800-8SLVP1208ANBGI8TR-ND - Tape & Reel (TR) 800-8SLVP1208ANBGI8CT-ND - Cut Tape (CT) 800-8SLVP1208ANBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP1208ANBGI8 |
Description | IC CLK BUFFER 2:8 2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8SLVP1208ANBGI8 Models |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-WFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 28-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP1208ANBGI | Renesas Electronics Corporation | 96 | 800-2914-ND | € 8,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,49000 | € 8,49 |
| 10 | € 6,41000 | € 64,10 |
| 25 | € 5,90840 | € 147,71 |
| 100 | € 5,36520 | € 536,52 |
| 250 | € 5,10916 | € 1 277,29 |
| 500 | € 5,00634 | € 2 503,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,69764 | € 11 744,10 |
| Unit Price without VAT: | € 8,49000 |
|---|---|
| Unit Price with VAT: | € 10,27290 |


