Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-175-E-3/4-X-STK | |
|---|---|
DigiKey Part Number | 1111-RW-175-E-3/4-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-E-3/4-X-STK |
Description | RW-175-E-3/4-X-STK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 155°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTK75-48-5 | Panduit Corp | 0 | 298-19797-ND | € 55,80000 | Parametric Equivalent |
| MFP 3/4" CR 48" BX | 3M | 0 | 3M161797-ND | € 38,13182 | Parametric Equivalent |
| MFP-3/4-48-CLEAR-BULK | 3M | 0 | MFP-3/4-48-CLEAR-BULK-ND | € 0,00000 | Parametric Equivalent |
| RW-175-3/4-X-STK | TE Connectivity Raychem Cable Protection | 1 | 484-RW-175-3/4-X-STK-ND | € 33,15000 | Parametric Equivalent |
| RW-175-E-3/4-X-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RW-175-E-3/4-X-STK-ND | € 10,41593 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 620 | € 12,25080 | € 19 846,30 |
| Unit Price without VAT: | € 12,25080 |
|---|---|
| Unit Price with VAT: | € 14,82347 |


