Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTK75-48-5 | Panduit Corp | 0 | 298-19797-ND | € 55,80000 | Parametric Equivalent |
| RW-175-3/4-X-STK | TE Connectivity Raychem Cable Protection | 1 | 484-RW-175-3/4-X-STK-ND | € 33,15000 | Parametric Equivalent |
| RW-175-E-3/4-X-STK | TE Connectivity | 0 | 1111-RW-175-E-3/4-X-STK-ND | € 12,25080 | Parametric Equivalent |
| RW-175-E-3/4-X-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RW-175-E-3/4-X-STK-ND | € 10,41593 | Parametric Equivalent |

