KUP-14AE5-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 33,38000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 145
Unit Price: € 33,18000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: € 27,15520
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: € 32,85000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 87
Unit Price: € 77,94000
Datasheet
New Product
Image for KUP-14AE5-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUP-14AE5-24

DigiKey Part Number
1111-KUP-14AE5-24-ND
Manufacturer
Manufacturer Product Number
KUP-14AE5-24
Description
GENERAL PURPOSE RELAYS RELAY 3PD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
20.4 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 45°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR
Switching Voltage
240VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
72 Ohms
Coil Current
115 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUP-14A55-24TE Connectivity01111-KUP-14A55-24-ND€ 33,38000Parametric Equivalent
KUP-14A55-24TE Connectivity Potter & Brumfield Relays145PB163-ND€ 33,18000Parametric Equivalent
KUP-14AA5-24TE Connectivity Potter & Brumfield Relays0PB3016-ND€ 27,15520Parametric Equivalent
KUP-14AE5-24TE Connectivity Potter & Brumfield Relays0PB3017-ND€ 32,85000Parametric Equivalent
KUP-14AT5-24TE Connectivity Potter & Brumfield Relays87PB2282-ND€ 77,94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€ 24,77853€ 3 716,78
Unit Price without VAT:€ 24,77853
Unit Price with VAT:€ 29,98202