Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KUP-14AE5-24 | |
|---|---|
DigiKey Part Number | PB3017-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14AE5-24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 20.4 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 72 Ohms |
Coil Current 115 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14A55-24 | TE Connectivity Potter & Brumfield Relays | 145 | PB163-ND | € 33,18000 | Parametric Equivalent |
| KUP-14AA5-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB3016-ND | € 27,15520 | Parametric Equivalent |
| KUP-14AT5-24 | TE Connectivity Potter & Brumfield Relays | 87 | PB2282-ND | € 77,94000 | Parametric Equivalent |
| KUP-14A55-24 | TE Connectivity | 0 | 1111-KUP-14A55-24-ND | € 33,38000 | Parametric Equivalent |
| KUP-14AE5-24 | TE Connectivity | 0 | 1111-KUP-14AE5-24-ND | € 24,77853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,85000 | € 32,85 |
| 10 | € 29,25800 | € 292,58 |
| 25 | € 27,93720 | € 698,43 |
| 50 | € 26,97720 | € 1 348,86 |
| 100 | € 26,04970 | € 2 604,97 |
| 250 | € 24,87160 | € 6 217,90 |
| Unit Price without VAT: | € 32,85000 |
|---|---|
| Unit Price with VAT: | € 39,74850 |

