
RLP73N1JR20FTDF | |
|---|---|
DigiKey Part Number | A109571TR-ND - Tape & Reel (TR) A109571CT-ND - Cut Tape (CT) A109571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR20FTDF |
Description | RES 0.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR20FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0603FKR200 | Stackpole Electronics Inc | 2 552 | CSR0603FKR200CT-ND | € 0,24000 | Direct |
| RCWE0603R200FKEA | Vishay Dale | 66 428 | RCWE.2CCT-ND | € 0,23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,18520 | € 4,63 |
| 50 | € 0,16420 | € 8,21 |
| 100 | € 0,14640 | € 14,64 |
| 250 | € 0,12668 | € 31,67 |
| 500 | € 0,11438 | € 57,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10392 | € 103,92 |
| 2 000 | € 0,09502 | € 190,04 |
| 3 000 | € 0,09045 | € 271,35 |
| 5 000 | € 0,08528 | € 426,40 |
| 7 000 | € 0,08220 | € 575,40 |
| 10 000 | € 0,07919 | € 791,90 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |