
RCWE0603R200FKEA | |
|---|---|
DigiKey Part Number | RCWE.2CTR-ND - Tape & Reel (TR) RCWE.2CCT-ND - Cut Tape (CT) RCWE.2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R200FKEA |
Description | RES 0.2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R200FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14600 | € 1,46 |
| 25 | € 0,12360 | € 3,09 |
| 50 | € 0,10900 | € 5,45 |
| 100 | € 0,09680 | € 9,68 |
| 250 | € 0,08344 | € 20,86 |
| 500 | € 0,07502 | € 37,51 |
| 1 000 | € 0,06786 | € 67,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05624 | € 281,20 |
| 10 000 | € 0,05199 | € 519,90 |
| 15 000 | € 0,04981 | € 747,15 |
| 25 000 | € 0,04735 | € 1 183,75 |
| 35 000 | € 0,04588 | € 1 605,80 |
| 50 000 | € 0,04444 | € 2 222,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |