
2081361-2 | |
|---|---|
DigiKey Part Number | 343-2081361-2-ND |
Manufacturer | |
Manufacturer Product Number | 2081361-2 |
Description | SMA,RECEPTACLE,18GHZ,STR,FLANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052563-1 | TE Connectivity AMP Connectors | 0 | A111736-ND | € 6,44279 | Parametric Equivalent |
| 901-10228 | Amphenol RF | 0 | 901-10228-ND | € 6,12350 | Parametric Equivalent |
| HRM-301S | Hirose Electric Co Ltd | 10 | H122723-ND | € 24,74000 | Parametric Equivalent |
| LCCN3140 | L-com | 0 | 5073-LCCN3140-ND | € 36,21000 | Parametric Equivalent |
| PE4111 | Pasternack | 0 | 6099-PE4111-ND | € 84,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | € 9,54217 | € 10 687,23 |
| Unit Price without VAT: | € 9,54217 |
|---|---|
| Unit Price with VAT: | € 11,54603 |








