PE4217 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 6,44279
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: € 9,54217
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: € 6,12350
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 10
Unit Price: € 24,74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 36,21000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 84,22000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 56,44000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4217

DigiKey Part Number
6099-PE4217-ND
Manufacturer
Manufacturer Product Number
PE4217
Description
SMA Female Connector Solder Atta
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1052563-1TE Connectivity AMP Connectors0A111736-ND€ 6,44279Parametric Equivalent
2081361-2TE Connectivity Linx0343-2081361-2-ND€ 9,54217Parametric Equivalent
901-10228Amphenol RF0901-10228-ND€ 6,12350Parametric Equivalent
HRM-301SHirose Electric Co Ltd10H122723-ND€ 24,74000Parametric Equivalent
LCCN3140L-com05073-LCCN3140-ND€ 36,21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 62,48000€ 62,48
Manufacturers Standard Package
Unit Price without VAT:€ 62,48000
Unit Price with VAT:€ 75,60080