
1SNG601170R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601170R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601170R0000 |
Description | CABLE GLAND 9-16MM 3/4" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Polyamide (PA6), Nylon 6 3/4" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 1,03200 | € 10,32 |
| 25 | € 0,96720 | € 24,18 |
| 50 | € 0,92120 | € 46,06 |
| 100 | € 0,87720 | € 87,72 |
| 250 | € 0,82220 | € 205,55 |
| 500 | € 0,78294 | € 391,47 |
| 1 000 | € 0,74555 | € 745,55 |
| 2 500 | € 0,69889 | € 1 747,23 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,46410 |
