
1SNG601161R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601161R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601161R0000 |
Description | CABLE GLAND 6-12MM 1/2" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Polyamide (PA6), Nylon 6 1/2" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,63400 | € 6,34 |
| 25 | € 0,59400 | € 14,85 |
| 50 | € 0,56580 | € 28,29 |
| 100 | € 0,53870 | € 53,87 |
| 250 | € 0,50500 | € 126,25 |
| 500 | € 0,48086 | € 240,43 |
| 1 000 | € 0,45791 | € 457,91 |
| 2 500 | € 0,42924 | € 1 073,10 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |

