
2495699-1 | |
|---|---|
DigiKey Part Number | 17-2495699-1CT-ND - Cut Tape (CT) 17-2495699-1DKR-ND - Digi-Reel® 17-2495699-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495699-1 |
Description | USB TYPE C PLUG 24P SMT VERTICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2495699-1 Models |
Category | Features Board Guide, Cover |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -45°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VAC/DC |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Plug | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,61300 | € 16,13 |
| 25 | € 1,51200 | € 37,80 |
| 50 | € 1,43960 | € 71,98 |
| 100 | € 1,37080 | € 137,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,26788 | € 507,15 |
| 800 | € 1,20736 | € 965,89 |
| 1 200 | € 1,17333 | € 1 408,00 |
| 2 000 | € 1,13182 | € 2 263,64 |
| 2 800 | € 1,10528 | € 3 094,78 |
| 4 000 | € 1,07784 | € 4 311,36 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |





