



2374901-1 | |
|---|---|
DigiKey Part Number | 17-2374901-1CT-ND - Cut Tape (CT) 17-2374901-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2374901-1 |
Description | GEMNET HDR, ASSY, 1P, 90DEG,COD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2374901-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.182" (4.62mm) | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,12000 | € 3,12 |
| 10 | € 2,65400 | € 26,54 |
| 25 | € 2,48760 | € 62,19 |
| 50 | € 2,36860 | € 118,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 2,15553 | € 409,55 |
| 380 | € 2,05263 | € 780,00 |
| 570 | € 1,99477 | € 1 137,02 |
| 950 | € 1,92419 | € 1 827,98 |
| 1 330 | € 1,87908 | € 2 499,18 |
| 1 900 | € 1,83243 | € 3 481,62 |
| 4 750 | € 1,71784 | € 8 159,74 |
| Unit Price without VAT: | € 3,12000 |
|---|---|
| Unit Price with VAT: | € 3,77520 |
